Molex0430450801Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Tray
Other Part Names : 430450801
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.389 | |
| 16.15 | |
| 12.24 | |
| 8.77 | |
| 3.18 | |
| Through Hole |
Mounting this wire to board 0430450801 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 8 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0430450801 is housed in black liquid crystal polymer. This product is 16.15 mm long, 8.77 mm tall and 12.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

