Molex0398800506Bloques terminales del conector
Conn Eurostyle Block 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™
Other Part Names : 398800506
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 13.5/Contact | |
| 300V | |
| 110 | |
| 6.35 | |
| 13.26 | |
| 18.5 | |
| 19 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Say goodbye to wires becoming undone by using this eurostyle block 0398800506 PCB terminal block developed by Molex. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 13.5 A/contact. 0398800506 is housed in polyamide. It uses the solder termination method. This product is 13.26 mm long, 19 mm tall and 18.5 mm deep. Its wire is 16-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

