Molex0395300009Bloques terminales del conector
Conn Eurostyle Block F 9 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
Other Part Names : 395300009
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 9 | |
| 5.08 | |
| 1 | |
| 9 | |
| Screw | |
| Right Angle | |
| 18/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 15.3 | |
| 45.72 | |
| 18.2 | |
| 15 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Molex's eurostyle block 0395300009 PCB terminal block. This F connector's 9 contacts that are made out of phosphor bronze/steel and plated with tin over nickel/zinc. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 15 A/contact. 0395300009 is housed in polyamide 6/6. This product is 45.72 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 12-26 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

