Molex0395221009Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 9 POS 5mm Solder RA Thru-Hole Eurostyle
Other Part Names : 395221009
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 15/Contact | |
| 300VDC|300VAC | |
| 500 | |
| -40 | |
| 105 | |
| 47 | |
| 12 | |
| 8.3 | |
| Eurostyle | |
| Through Hole |
Use this shrouded 0395221009 header connector from Molex where IDC ribbon cables are used. This HDR connector's 9 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 300 VDC|300VAC. This device has a maximum current rating of 15 A/contact. This connector has an operating temperature of -40 to 105 °C. 0395221009 is housed in black polyamide 4/6. It uses the solder termination method. This product is 47 mm long, 8.3 mm tall and 12 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

