Molex0357460210Contacto del conector

0357460210 Molex Connector Contacts SKT Crimp ST Cable Mount 14-18AWG VersaBlade™ - Arrow.com

This 0357460210 connector contact from Molex comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 16-18 AWG. This product is 18 mm long, 4.8 mm tall and 5.2 mm deep.

Import TariffMay apply to this part

4,000 piezas: Se puede enviar mañana

    Total$0.14Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2533+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Corea (del Sur)
      • In Stock: 4,000 piezas
      • Price: $0.1448

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.