Molex0310681040Carcaza de cables discretos de conector

Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag

Other Part Names : 310681040

For all your modern day data transfer needs, this 0310681040 discrete wire housing from Molex will make a durable connection. This RCP connector has 4 RCP contacts. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a receptacle type gender. This device has a maximum current rating of 11 A/contact. This rectangle connector has an operating temperature of -40 to 100 °C. 0310681040 is housed in black polystyrene/polyester. This product is 14.2 mm long, 12.97 mm tall and 34.85 mm deep.

No Stock Available

Quantity Increments of 1600 Minimum 3200
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.5710
    1. 1+$0.5710
    2. 8000+$0.5222
    3. 20000+$0.5190
    4. 40000+$0.5012
    5. 100000+$0.4841

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.