| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| SKT | |
| Crimp | |
| Straight | |
| Cable Mount |
This 031-8703-001 connector contact from ITT is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
