ITT Corporation030-2259-000Contacto del conector
Contact PIN Crimp ST Cable Mount 22-26AWG
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 22-26 | |
| Cable Mount |
This 030-2259-000 connector contact from ITT is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This has a Connector Circular connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
