ITT Corporation030-1952-002Contacto del conector
Contact PIN Crimp ST Cable Mount 26-30AWG Reel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| Reel | |
| 26-30 | |
| Cable Mount |
Prevent premature failure by installing this 030-1952-002 connector contact from ITT. It has a straight body orientation. This has a Connector Circular connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
