Littelfuse02980900ZAccesorios del fusible
Fuse Holder 500A 32VAC/32VDC Chassis Mount Bolt Down
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| 500 | |
| 32VAC|32VDC | |
| Bolt Down | |
| 119.4 | |
| 38.1 | |
| 38.9 | |
| Black | |
| Chassis Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 02980900Z from Littelfuse. This device has a current rating of 500.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

