HARTING02031602201Blackplane del conector

Conn Hard Metric F 160 POS 2.54mm Press Fit ST Thru-Hole Box

This hard metric 02031602201 backplane connector from Harting is ideal for linking multiple connectors together. This F connector has 160 F contacts. It has a straight body orientation. Its pitch is 2.54 mm. This is a 5-row connector. It has a female type gender. This device has a maximum current rating of 1 A. This product is 94.8 mm long, 11.55 mm tall and 15.9 mm deep. It uses the press fit termination method.

Import TariffMay apply to this part

11 piezas: Se puede enviar mañana

    Total$86.18Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2451+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Alemania
      • In Stock: 11 piezas
      • Price: $86.18

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.