HARTING02011601102Blackplane del conector
Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 160 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1 | |
| 10000 | |
| 20/30 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 26.86 | |
| 93.9 | |
| 20.28 | |
| 11 | |
| Through Hole |
When you have numerous wires connected in parallel, then use this din 41612 02011601102 backplane connector from Harting to make sure all the data flows through. This M connector's 160 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. This is a 5-row connector. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 93.9 mm long, 11 mm tall and 20.28 mm deep. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

