Molex0190040009Terminales del conductor
Quick Disconnect Terminal 10-12AWG Brass Yellow M 28.4mm Zinc Chromate InsulKrimp™ Carton
Other Part Names : 190040009
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| 5.16 | |
| Straight | |
| Zinc Chromate | |
| 10-12 | |
| 24 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Bag | |
| 1.978 | |
| 28.4 | |
| 11.7 | |
| 6.35x0.81 | |
| Yellow | |
| InsulKrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal 0190040009 wire terminal from Molex in your design. It has a male type gender. This wire terminal has an operating temperature of -65 to 105 °C. Its wire is 10-12 AWG. This product is 28.4 mm long and 11.7 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

