Molex0050579703Carcaza de cables discretos de conector
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| 25|50 | |
| Bag | |
| 0.322 | |
| 10.8 | |
| 6.58 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
This 0050579703 discrete wire housing from Molex will house one or multiple wires and channels. This F connector has 3 F contacts. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. This product is 10.8 mm long, 6.58 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0050579703 is housed in black polyester.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

