SCHURTER0040.1101Equipo de prueba electrónico del conector

Conn Test Jack F 1 POS Solder RA Thru-Hole 1 Port Bag

Never worry about not being able to perform test by using this test jack 0040.1101 test terminal block from Schurter. This F connector has a single contact that is plated with gold. This connector has a single port. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 10 A. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 70 °C. This product is 2.2 mm long, 6.5 mm tall and 15 mm deep. 0040.1101 is housed in black thermoplastic. It uses the solder termination method.

500 piezas: Se puede enviar en 2 días

    Total$239.04Price for 100

    • (100)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2541+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Suiza
      • In Stock: 500 piezas
      • Price: $2.3904

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.