Molex0039300180Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 18 POS 4.2mm Solder RA Side Entry Thru-Hole Bag

Whether you have an AC or DC power entry module, this 0039300180 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 18 contacts that are made out of brass alloy and plated with tin over copper. Its pitch is 4.2 mm. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 V. It has a right angle body orientation. 0039300180 is housed in polyamide 6/6. This device has a maximum current rating of 13 A/contact. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 39 mm long and 19.4 mm. Its 18 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 600
  • Manufacturer Lead Time:
    15 semanas
    • Price: $2.285
    1. 1+$2.285
    2. 1200+$2.094
    3. 3000+$2.073
    4. 6000+$2.052
    5. 15000+$2.032

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.