Molex0039291188Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 18 POS 4.2mm Solder RA Side Entry Thru-Hole Bag

Other Part Names : 39291188

This specially engineered 0039291188 power connector from Molex is designed for various high voltage and current supplies. This HDR connector's 18 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 600 V. It has a right angle body orientation. This connector has a single port. Its pitch is 4.2 mm. It has a header type gender. This device has a maximum current rating of 13 A/contact. 0039291188 is housed in nylon 6/6. This product is 49 mm long, 11.4 mm tall and 19.4 mm deep. Its 18 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.

Import TariffMay apply to this part

Total en Stock: 233 piezas

Regional Inventory: 8

    Total$2.91Price for 1

    8 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2005+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 8 piezas
      • Price: $2.909
    • (75)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      27 semanas
      • In Stock: 225 piezas
      • Price: $2.0152

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.