Molex0039291088Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 8 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
Other Part Names : 39291088
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 3.202 | |
| 28 | |
| 20.1 | |
| 11.4 | |
| Mini-Fit Jr. | |
| Contact Plating Thickness | 2.54um |
| Through Hole |
Connecting an electronic device to a power supply has never been easier with this 0039291088 power connector from Molex. This HDR connector's 8 contacts that are made out of brass and plated with tin over copper. This connector has a single port. It has a right angle body orientation. Its pitch is 4.2 mm. It has a header type gender. It has a maximum voltage rating of 600 V. 0039291088 is housed in nylon 6/6. This device has a maximum current rating of 13 A/contact. This product is 28 mm long, 11.4 mm tall and 19.4 mm deep. Its 8 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

