Molex0039287038Potencia del conector
Conn Power M 3 POS 6.7mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Other Part Names : 39287038
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| 6.7 | |
| Straight | |
| 11/Contact | |
| 600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 24.9 | |
| 9.5 | |
| 15 | |
| Through Hole | |
| Tin Over Nickel | |
| Brass |
Use this 0039287038 power connector from Molex to power up your circuit without having to worry about energy seepage. This HDR connector's 3 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 600 VAC. It has a header type gender. Its pitch is 6.7 mm. It has a straight body orientation. This connector has a single port. 0039287038 is housed in nylon 6/6. This device has a maximum current rating of 11 A/contact. This product is 24.9 mm long, 15 mm tall and 9.5 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C. Its 3 terminals use the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
