Molex0039013043Carcaza de cables discretos de conector
Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39013043
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 4 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 1.32 | |
| 11.6 | |
| 23.9 | |
| Mini-Fit Jr™ | |
| Cable Mount |
This 0039013043 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This M connector has 4 M contacts. It has a male type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0039013043 is housed in natural nylon 6/6. This product is 11.6 mm long and 23.9 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

