Molex0039012045Carcaza de cables discretos de conector
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr Bag
Other Part Names : 39012045
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.034 | |
| 9.6 | |
| 10.7 | |
| 19.6 | |
| Mini-Fit Jr | |
| Yes | |
| 4.2 | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0039012045 discrete wire housing from Molex is perfect for you! This F connector has 4 F contacts. It has a straight body orientation. This is a 2-row connector. It has a female type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 13 A/contact. This product is 9.6 mm long, 15.1 mm tall and 19.6 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0039012045 is housed in ivory nylon 6/6.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

