Molex0039000074Contacto del conector
0039000074 Molex Connector Contacts SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag - Arrow.com
Other Part Names : 39000074
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 9 | |
| 600V | |
| Bag | |
| 0.13 | |
| 14.7 | |
| 3.6 | |
| 4.5 | |
| Mini-Fit® | |
| 18-24 | |
| Cable Mount |
This 0039000074 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. This product is 14.7 mm long, 4.5 mm tall and 3.6 mm deep. It uses the crimp termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

