SCHURTER0034.3108Fusibles

Fuse Cartridge Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus

Be protected by adding a miniature 0034.3108 fuse developed by Schurter. This device has a current rating of 0.125. Its maximum power dissipation is 1.6 W. This device has a maximum power dissipation of 1.6 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0034.3108 fuse has a cartridge termination style. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.