Molex0026644070Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 7Power POS 3.96mm Solder ST Thru-Hole KK Bag
Other Part Names : 26644070
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 2.634 | |
| 27.58 | |
| 10.01 | |
| 14.73 | |
| KK | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 0026644070 header connector from Molex. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. It has a straight body orientation. It has a header type gender. Its pitch is 3.96 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This product is 27.58 mm long, 14.73 mm tall and 10.01 mm deep. It uses the solder termination method. 0026644070 is housed in natural|white polyester. This connector has an operating temperature of -40 to 80 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

