Molex0026605030Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 26605030
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| Center Slot | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.419 | |
| 11.73 | |
| 20.14 | |
| 10.01 | |
| KK | |
| Contact Plating Thickness | 5.08um |
| 3.96 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 0026605030 header connector from Molex. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. Its pitch is 3.96 mm. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 7 A/contact. 0026605030 is housed in white polyester. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. This product is 11.73 mm long, 10.01 mm tall and 23.14 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

