Molex0022053081Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.062 | |
| 20.32 | |
| 12.83 | |
| 6.35 | |
| KK | |
| 3.58 | |
| Through Hole |
Molex's wire to board 0022053081 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 8 contacts that are made out of brass and plated with tin over copper. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. 0022053081 is housed in white nylon. This product is 20.32 mm long, 6.35 mm tall and 12.83 mm deep. This connector has an operating temperature of -40 to 80 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

