Molex0015921100Conector SCSI
Conn EBBI RCP 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port EBBI™ Tray
Other Part Names : 15921100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EBBI | |
| RCP | |
| 100 | |
| 100 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1/Contact | |
| 30V | |
| 100 | |
| 10 | |
| -40 | |
| 105 | |
| 2000 | |
| Tray | |
| 5.851 | |
| 74.9 | |
| 9.84 | |
| 9.8 | |
| EBBI™ | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this ebbi 0015921100 SCSI connector from 0015921100 in order to interface with each other. This RCP connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 30 V. Its pitch is 2.54 mm. This connector has a single port. This device has a maximum current rating of 1 A/contact. 0015921100 is housed in liquid crystal polymer. This component will be shipped in tray format. This product is 74.9 mm long, 9.8 mm tall and 9.84 mm deep. Its 100 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

