Molex0014567027Cabezales del conector y receptáculos PCB
Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 2 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| Center Key | |
| 3/Contact | |
| 250V | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 0.364 | |
| 5.05 | |
| 15.24 | |
| 6.58 | |
| SL | |
| Cable Mount |
Mounting this idc connector 0014567027 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 5.05 mm long, 6.58 mm tall and 15.24 mm deep. 0014567027 is housed in black polyester. This connector has an operating temperature of -40 to 105 °C. It uses the idt termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

