Amphenol001104-200-02Contacto del conector

Contact PIN 20 Size Crimp ST Cable Mount 18-24AWG

Never worry about a poor connection with this 00110420002 connector contact from Amphenol. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its wire is 18-24 AWG. It uses the crimp termination method.

Import TariffMay apply to this part

396 piezas: Se puede enviar en 2 días

    Total$1.73Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Francia
      • In Stock: 396 piezas
      • Price: $1.733

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.