Molex0008700043Contacto del conector

Contact PIN Crimp ST Cable Mount 18-24AWG Bag

Other Part Names : 08700043

This 0008700043 connector contact from Molex comes with a variety of features based on the application. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 18-24 AWG. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 17.1 mm long, 3.6 mm tall and 3.3 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.