Molex0008550124Contacto del conector

0008550124 Molex Connector Contacts SKT Crimp ST Cable Mount 24-30AWG KK® Reel - Arrow.com

Prevent premature failure by installing this 0008550124 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2.5 A. This has a Connector Headers and PCB Receptacles connector. This product is 11.2 mm long, 3.05 mm tall and 2 mm deep. Its wire is 22-30 AWG. It uses the crimp termination method.

Import TariffMay apply to this part

45,000 piezas: Se puede enviar mañana

    Total$411.00Price for 5000

    • (5000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2220+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      India
      • In Stock: 45,000 piezas
      • Price: $0.0822

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.