Molex0003061022Carcaza de cables discretos de conector
Conn Housing RCP 2Power POS 3.68mm Crimp ST Panel Mount Natural Standard .062 Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2Power | |
| 1 | |
| Crimp | |
| 3.68 | |
| Straight | |
| 5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.72 | |
| 8.64 | |
| 5.95 | |
| 20.62 | |
| Standard .062 | |
| Yes | |
| Panel Mount |
Molex's 0003061022 discrete wire housing provides a durable connection for discrete wires. This RCP connector has 2 RCP contacts. Its pitch is 3.68 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. 0003061022 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 20.62 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

