Zierick Manufacturing Corporation Conectores
8 Zierick Manufacturing Corporation Conector
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Tab Size - (mm²) | Body Material | Termination Method | Plating | Maximum Current Rating - (A) | Body Orientation | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Más Buscadas
1154
Quick Disconnect Terminal Brass M 12.19mm Matte Tin Over Copper Loose
|
|
Zierick Manufacturing Corporation | Terminales del conductor | Quick Disconnect Terminal | M | 4.06 | Brass | Matte Tin Over Copper | Straight | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
| 899-265 Quick Disconnect Terminal Brass Matte Tin Over Nickel |
|
Zierick Manufacturing Corporation | Terminales del conductor | Quick Disconnect Terminal | 5.16 | Brass | Matte Tin Over Nickel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| 6154 BOX RECEPTACLES WITH 10 MOHM MAX RESISTANCE RATING |
|
Zierick Manufacturing Corporation | Terminales del conductor | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
| 1065 Quick Disconnect Terminal Brass 9.39mm Tin Loose |
|
Zierick Manufacturing Corporation | Terminales del conductor | Quick Disconnect Terminal | 4.22 | Brass | Solder | Tin | Straight | Loose | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
1024
Quick Disconnect Terminal Brass M 12.95mm Tin Over Copper Loose
|
|
Zierick Manufacturing Corporation | Terminales del conductor | Quick Disconnect Terminal | M | 3.84 | Brass | Solder | Tin Over Copper | Straight | Loose | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
894
Quick Disconnect Terminal Brass M 12.7mm Matte Tin Over Copper
|
$0.0584
Por unidad
|
Zierick Manufacturing Corporation | Terminales del conductor | Quick Disconnect Terminal | M | Brass | Press Fit | Matte Tin Over Copper | Straight | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
836
Quick Disconnect Terminal Brass M 13.97mm Matte Tin Over Nickel Loose
|
|
Zierick Manufacturing Corporation | Terminales del conductor | Quick Disconnect Terminal | M | 5.14 | Brass | Solder | Matte Tin Over Nickel | Straight | Loose | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||
| 6141 Quick Disconnect Terminals |
|
Zierick Manufacturing Corporation | Terminales del conductor | No | Unknown | Unknown | Unknown | EAR99 | No |