WIZnet Microcontrollers and Processors
3 WIZnet Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Supported Device Technology | Device Core | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | GPIO | Number of ADCs | SPI | Number of Timers | ADC Channels | ADC | USB | USART | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Programmability | I2S | Core Architecture | Daughter Cards | Maximum Expanded Memory Size | Type | Interface Type | I2C | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
W7500P
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 3.3V 64-Pin LQFP
|
Existencias
50
$2.983
Por unidad
|
WIZnet | Microcontrollers - MCUs | W7500x | 48 | RISC | ARM Cortex M0 | 48 | 32 | Flash | 128KB | 16KB | 34 | 1 | 2 | 2 | 5 | 0 | 0 | 3 | 0 | 8 | Yes | 0 | ARM | Ethernet/SPI/UART | 0 | 12 | 64 | LQFP | QFP | No | Unknown | Unknown | Unknown | 5A991b.1. | No | |||||||||||
WIZWIKI-W7500
W7500 Microcontroller Development Kit 48MHz CPU 48KB RAM 128KB Flash
|
Desde $28.07 hasta $30.72
Por unidad
|
WIZnet | Placas y kits de desarrollo del sistema integrado | W7500 | 48 | Microcontroller | Flash | 128KB | 48KB | 53 | 2 | 8 | 1 | No | 3 | No | 1 | Yes | Development Kit | 2 | No | Unknown | Unknown | Unknown | 5A991.b.1 | No | ||||||||||||||||||||||
WIZWIKI-W7500P
W7500P Microcontroller Development Kit 128KB Flash
|
Desde $28.07 hasta $30.72
Por unidad
|
WIZnet | Placas y kits de desarrollo del sistema integrado | W7500P | Microcontroller | Flash | 128KB | 1 | No | No | 1 | Yes | Development Kit | No | Unknown | Unknown | Unknown | 5A991b.1. | No |