Western Digital Almacenamiento de datos
8 Western Digital Almacenamiento de datos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Capacity - (byte) | Memory Size - (B) | Maximum Read Speed - (Mbps) | Data Buffer - (byte) | Maximum Write Speed - (MBps) | Maximum Mean Time Between Failure - (h) | Style | Rotational Speed - (r/min) | Protocols Supported | Operating Shock Rate - (g) | Interface Type | Non Operating Shock Rate - (g) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Form Factor - (in) | ECC Support | Interface Transfer Rate | Product Length - (mm) | Product Weight - (g) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WDS200T2B0A
Solid State Drive 2.5in SATA 2Tbyte 6Gbps 4480Mbps Read 4240Mbps Write 1750000h
|
|
Western Digital | Unidades de estado sólido | 2T | 4480 | 4240 | Solid State Drive | SATA | 2.5in | No | 6Gbps | 69.85 | 57.9 | 100.2 | 7 | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||
SD7SN6S-128G-1122
Solid State Drive M.2 2280 SATA 128Gbyte 6Gbps 520Mbps Read 415Mbps Write 1752000h
|
|
Western Digital | Unidades de estado sólido | 128G | 520 | 415 | 1752000 | Solid State Drive | SATA | M.2 2280 | No | 6Gbps | 22 | 7.5 | 80 | 2.23 | No | Unknown | No | No | No | No | 5A992c. | |||||||||||||
| SDUFD33-016G Cruzer Fit™ USB Flash Drive 16GB USB 2.0 Port |
|
Western Digital | USB Flash Drives | 16G | USB 2.0 | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||
SDAPNUW-256G-1022
Solid State Drive M.2 2280 PCIe Gen3x2 NVMe 1.3 256Gbyte 13600Mbps Read 11600Mbps Write Automotive AEC-Q100
|
|
Western Digital | Unidades de estado sólido | 256G | 13600 | 11600 | Solid State Drive | PCIe Gen3x2 NVMe 1.3 | M.2 2280 | 80 | 6.5 | 22 | 2.38 | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||
WD1005FBYZ
External Hard Disk Drives 1Tbyte 3.5in 7200r/min SATA 128Mbyte 6Gbps
|
|
Western Digital | Unidades del disco duro | External | 1T | 128M | 7200 | SATA | 3.5 | 6Gbps | 101.6 | 641 | 147 | 26.1 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||
| 0T00327 Solid State Drive Compact Flash UDMA-4 4Gbyte 304Mbps Read 176Mbps Write |
|
Western Digital | Unidades de estado sólido | 4G | 304 | 176 | Solid State Drive | UDMA-4 | Compact Flash | No | Yes | Yes | ||||||||||||||||||||||||
| SDBPNPZ-256G-XI | Western Digital IX SN530 NVMe SSD PC SN530 NVMe SSD featuring NVMe interfaces using PCIe Gen3x4 with industrial grade NAND |
|
Western Digital | Unidades de estado sólido | 256G | 2400 | 900 | Solid State Drive | NVMe V1.4/PCIe 3.0 | M.2 2280 S3-M | 2.5Gbps|5Gbps|8Gbps | 80 | 22 | 2.38 | Unknown | Yes | Unknown | No | |||||||||||||||||||
| SDAQNTW-512G-1022 NVMe SSD |
|
Western Digital | Unidades de estado sólido | 512G | 27200 | 19200 | Solid State Drive | PCIe Gen3 x 4 NVMe 1.3 | M.2 2280 S3-M | 80 | 22 | Unknown | Unknown | Unknown |