VORAGO Technologies Microcontrollers and Processors
17 VORAGO Technologies Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Maximum Clock Rate - (MHz) | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | Ethernet | RAM Size | Programmability | USB | Interface Type | GPIO | Number of Timers | Number of ADCs | I2C | PWM | I2S | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Resolution - (bit) | JTAG Support | DAC Channels | USART | UART | SPI | CAN | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Expanded Memory Size | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| REB1-VA10805 Microcontroller Development Kit |
Existencias
5
Desde $1,210.09 hasta $1,264.25
Por unidad
|
VORAGO Technologies | Placas y kits de desarrollo del sistema integrado | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
VA41629-PQ176F0PBA
MCU 32-bit ARM Cortex M4 RISC 3.3V 176-Pin PQFP
|
Existencias
3
$3,082.98
Por unidad
|
VORAGO Technologies | Microcontrollers - MCUs | VA416XX | RISC | 100 | ARM Cortex M4 | ARM | 100 | 32 | 0 | 320KB | 0 | I2C/SPI/UART | 83 | 24 | 1 | 3 | 0 | 1 | 0 | 3 | 3 | 2 | 176 | PQFP | QFP | No | No | No | No | 3A001.a.2.c | ||||||||||||||||||||
| PEB1-VA41630 MCU Development Kit with a Single Board Computer Based on a 32-Bit ARM Cortex-M4 processor |
$4,765.39
Por unidad
|
VORAGO Technologies | Placas y kits de desarrollo del sistema integrado | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
| PEB3-VA41629 Microcontroller Development Kit |
$2,755.72
Por unidad
|
VORAGO Technologies | Placas y kits de desarrollo del sistema integrado | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
| VA10805-PQ128F0PCA ARM Cortex M0 Microcontroller |
|
VORAGO Technologies | Microcontrollers - MCUs | 128 | PQFP | Unknown | Unknown | Unknown | 3A001a.2.a. | |||||||||||||||||||||||||||||||||||||||||||
| VA41620-PG196F0PBB MCU ARM Cortex M4 CISC 1.5V/3.3V 196-Pin BGA |
$4,201.65
Por unidad
|
VORAGO Technologies | Microcontrollers - MCUs | CISC | 100 | ARM Cortex M4 | ARM | 100 | 1 | 320KB | 0 | CAN/Ethernet/I2C/SPI/UART | 104 | 24 | 1 | 3 | 0 | 8 | 12 | 1 | 12 | 2 | 0 | 3 | 3 | 2 | 196 | BGA | BGA | Unknown | Unknown | Unknown | ||||||||||||||||||||
VA41630-CQ176F0EBA
MCU 32-bit ARM Cortex M4 RISC 256KB FRAM 1.5V/3.3V 176-Pin CQFP
|
|
VORAGO Technologies | Microcontrollers - MCUs | VA416X0 | RISC | 100 | ARM Cortex M4 | ARM | 100 | 32 | FRAM | 256KB | 1 | 320KB | Yes | 0 | CAN/Ethernet/I2C/SPI/UART | 104 | 24 | 1 | 3 | 0 | 8 | 12 | 1 | 12 | 2 | 0 | 3 | 3 | 2 | 176 | CQFP | QFP | Unknown | Unknown | Unknown | 3A001.a.2 | ||||||||||||||
| VA41630-PG196F0PBB ARM Cortex M4 Microcontroller |
$5,586.66
Por unidad
|
VORAGO Technologies | Microcontrollers - MCUs | 196 | BGA | BGA | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||
VA41620-CQ176F0EBA
MCU 32-bit ARM Cortex M4 RISC 1.5V/3.3V 176-Pin CQFP
|
$5,320.31
Por unidad
|
VORAGO Technologies | Microcontrollers - MCUs | VA416X0 | RISC | 100 | ARM Cortex M4 | ARM | 100 | 32 | 1 | 320KB | No | 0 | CAN/Ethernet/I2C/SPI/UART | 104 | 24 | 1 | 3 | 0 | 8 | 12 | 1 | 12 | 2 | 0 | 3 | 3 | 2 | 176 | CQFP | Unknown | Unknown | Unknown | 3A991.a.2 | |||||||||||||||||
VA41630-CQ176FKQBA
MCU 32-bit ARM Cortex M4 RISC 256KB FRAM 1.5V/3.3V 176-Pin CQFP
|
$12,999.42
Por unidad
|
VORAGO Technologies | Microcontrollers - MCUs | VA416X0 | RISC | 100 | ARM Cortex M4 | ARM | 100 | 32 | FRAM | 256KB | 1 | 320KB | Yes | 0 | CAN/Ethernet/I2C/SPI/UART | 104 | 24 | 1 | 3 | 0 | 8 | 12 | 1 | 12 | 2 | 0 | 3 | 3 | 2 | 176 | CQFP | QFP | No | No | No | No | 3A001.a.2 | |||||||||||||
| VA41630-PQ176F0PBA MCU 32-bit ARM Cortex M4 RISC 256KB FRAM 1.5V/3.3V Automotive AEC-Q100 176-Pin PQFP |
$5,586.66
Por unidad
|
VORAGO Technologies | Microcontrollers - MCUs | VA416X0 | RISC | 100 | ARM Cortex M4 | ARM | 100 | 32 | FRAM | 256KB | 1 | 320KB | Yes | 0 | CAN/Ethernet/I2C/SPI/UART | 104 | 24 | 1 | 3 | 0 | 8 | 12 | 1 | 12 | 2 | 0 | 3 | 3 | 2 | 176 | PQFP | QFP | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | 3A001.a.2 | |||||||||||
| PEB1-VA41620 MCU Development Kit with a Single Board Computer Based on a 32-Bit ARM Cortex-M4 processor |
$3,694.52
Por unidad
|
VORAGO Technologies | Placas y kits de desarrollo del sistema integrado | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
| VA41630-PQ176F0EBA-ES ARM Cortex Microcontroller |
|
VORAGO Technologies | Microcontrollers - MCUs | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||
| PEB2-VA41628 Supports VA41628 Rad-Hard Microcontroller |
$2,088.21
Por unidad
|
VORAGO Technologies | Placas y kits de desarrollo del sistema integrado | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
REB1-VA10800
VA10800 Microcontroller Development Board 50MHz/80MHz CPU 160KB RAM 128KB SPI EEPROM
|
$1,180.32
Por unidad
|
VORAGO Technologies | Placas y kits de desarrollo del sistema integrado | Development Board | VA10800 | Microcontroller | 50/80 | SPI EEPROM | 128KB | 160KB | 1 | 39 | 1 | No | 1 | Yes | No | EAR99 | ||||||||||||||||||||||||||||||||||
VA41620-PQ176F0PBA
MCU 32-bit ARM Cortex M4 RISC 1.5V/3.3V 176-Pin LQFP
|
$4,201.65
Por unidad
|
VORAGO Technologies | Microcontrollers - MCUs | VA416X0 | RISC | 100 | ARM Cortex M4 | ARM | 100 | 32 | 1 | 320KB | No | 0 | CAN/Ethernet/I2C/SPI/UART | 104 | 24 | 1 | 3 | 0 | 8 | 12 | 1 | 12 | 2 | 0 | 3 | 3 | 2 | 176 | LQFP | QFP | Unknown | Unknown | Unknown | 3A991.a.2 | ||||||||||||||||
| VA10800-D000003PCA MCU ARM Cortex M0 RISC 128KB Flash 1.5V/3.3V 129-Pin Die |
$998.81
Por unidad
|
VORAGO Technologies | Microcontrollers - MCUs | RISC | 50 | ARM Cortex M0 | ARM | 50 | Flash | 128KB | 0 | 160KB | 0 | I2C/SPI/UART | 56 | 24 | 2 | 1 | 0 | 0 | 2 | 2 | 0 | 1 | 129 | Die | No | Unknown | Unknown | Unknown | 3A991.a.2 |