VITROHM Resistor Fixed Single Through Hole
2,231 VITROHM Resistor Fixed Single Through Hole
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Special Features | Fail Safe Fusible Resistor | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KNS250JB-RL-R1AA
Res 0.1 Ohm 5% 2.5W 200ppm/°C to 1200ppm/°C RDL Bulk Automotive AEC-Q200
|
Existencias
1,000
$0.4106
Por unidad
|
Vitrohm | Resistor sujeto a orificio pasante simple | 100m | 5% | No | Radial | 15 | 21 | 14.5 | 3 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
KHS500KB-AX-8R2AA
Res Wirewound 8.2 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 8.2 | 10% | Wirewound | No | Ceramic | Axial | Rectangular | 25 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | ||||||||||
KHS500KB-AX-470RAA
Res Wirewound 470 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 470 | 10% | Wirewound | No | Ceramic | Axial | Rectangular | 25 | 6.4 | 6.4 | Unknown | No | No | No | No | EAR99 | No | |||||||||
POS300JT-77-4R7AA
Res Metal Oxide 4.7 Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 4.7 | 5% | Metal Oxide | No | Axial | Cylindrical | 16.5 | 6 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
KHS500KB-AX-3R3AA
Res Wirewound 3.3 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 3.3 | 10% | Wirewound | No | Ceramic | Axial | Rectangular | 25 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | ||||||||||
KHS400KB-AX-3R9AA
Res Wirewound 3.9 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 3.9 | 10% | Wirewound | No | Ceramic | Axial | Rectangular | 20 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | ||||||||||
KHS400JB-AX-1K5AA
Res Wirewound 1.5K Ohm 5% 4W ±10ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 1.5K | 5% | Wirewound | No | Ceramic | Axial | Rectangular | 20 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | ||||||||||
POS200JT-73-10KAA
Res Metal Oxide 10K Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 10K | 5% | Metal Oxide | No | Axial | Cylindrical | 11.5 | 4.5 | Tape and Box | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
KHS400JB-AX-2KAA
Res Wirewound 2K Ohm 5% 4W ±10ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 2K | 5% | Wirewound | No | Ceramic | Axial | Rectangular | 20 | 6.4 | 6.4 | Bulk | No | No | No | No | EAR99 | No | |||||||||
POS200JT-73-1M5AA
Res Metal Oxide 1.5M Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 1.5M | 5% | Metal Oxide | No | Axial | Cylindrical | 11.5 | 4.5 | Tape and Box | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
KHS500KR-83-R56AA
Res Wirewound 0.56 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL T/R
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 560m | 10% | Wirewound | No | Ceramic | Axial | Rectangular | 25 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | ||||||||||
KHS11AJB-AX-1K5AA
Res Wirewound 1.5K Ohm 5% 11W ±10ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 1.5K | 5% | Wirewound | No | Ceramic | Axial | Rectangular | 50 | 9 | 9 | Unknown | No | No | No | No | EAR99 | No | |||||||||
CRS720GT-73-1RAA
Res Wirewound 1 Ohm 2% 7.2W -80ppm/°C to 40ppm/°C Conformal Coated AXL Ammo
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 1 | 2% | Wirewound | No | Conformal Coated | Axial | Cylindrical | 27 | 8.5 | Ammo | No | No | No | No | EAR99 | No | ||||||||||
POS200JT-73-6R8AA
Res Metal Oxide 6.8 Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 6.8 | 5% | Metal Oxide | No | Axial | Cylindrical | 11.5 | 4.5 | No | No | No | No | EAR99 | No | No | |||||||||||
POS300JT-77-10KAA
Res Metal Oxide 10K Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 10K | 5% | Metal Oxide | No | Axial | Cylindrical | 16.5 | 6 | Tape and Box | Unknown | No | No | No | No | EAR99 | No | ||||||||||
KHS11AJB-AX-620RAA
Res Wirewound 620 Ohm 5% 11W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 620 | 5% | Wirewound | No | Ceramic | Axial | Rectangular | 50 | 9 | 9 | No | No | No | No | EAR99 | No | ||||||||||
POS300JT-77-3K9AA
Res Metal Oxide 3.9K Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 3.9K | 5% | Metal Oxide | No | Axial | Cylindrical | 16.5 | 6 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
POS300JT-77-150KAA
Res Metal Oxide 150K Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 150K | 5% | Metal Oxide | No | Axial | Cylindrical | 16.5 | 6 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
POS100JT-52-47RAA
Res Metal Oxide 47 Ohm 5% 1W ±100ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 47 | 5% | Metal Oxide | No | Axial | Cylindrical | 6.3 | 2.4 | No | No | No | No | EAR99 | No | ||||||||||||
KNS250JB-RL-R03AA
Res 0.03 Ohm 5% 2.5W 200ppm/°C to 1200ppm/°C RDL Bulk Automotive AEC-Q200
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 30m | 5% | No | Radial | 15 | 21 | 14.5 | 3 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
| POS-50FT-52-6K8AA Fixed Single Through Hole Resistor |
|
Vitrohm | Resistor sujeto a orificio pasante simple | No | No | No | No | EAR99 | No | ||||||||||||||||||||
POS100JT-52-360RAA
Res Metal Oxide 360 Ohm 5% 1W ±100ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 360 | 5% | Metal Oxide | No | Axial | Cylindrical | 6.3 | 2.4 | No | No | No | No | EAR99 | No | ||||||||||||
POS200JT-73-36RAA
Res Metal Oxide 36 Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 36 | 5% | Metal Oxide | No | Axial | Cylindrical | 11.5 | 4.5 | No | No | No | No | EAR99 | No | No | |||||||||||
KHS17AKB-AX-470RAA
Res Wirewound 470 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 470 | 10% | Wirewound | No | Ceramic | Axial | Rectangular | 75 | 9 | 9 | No | No | No | No | EAR99 | No | ||||||||||
POS300JT-77-100RAA
Res Metal Oxide 100 Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 100 | 5% | Metal Oxide | No | Axial | Cylindrical | 16.5 | 6 | Unknown | No | No | No | No | EAR99 | No |