Vicor Magnético
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Secondary Side Inductance - (uH) | Primary Side Inductance - (uH) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29768
Current Transformer 0.04Ohm/0.05Ohm Prim. DCR 0.04Ohm/0.05Ohm Sec. DCR 101uH/187uH Prim. 6 Terminal Pin Thru-Hole
|
Existencias
173
Desde $11.084 hasta $14.587
Por unidad
|
Vicor | Transformador de corriente | PR Coupling Transformer | 101|187 | 101|187 | 6 | 0.04/0.05 | 0.04|0.05 | Pin | 17.78 | 7.62 | 12.7 | No | Unknown | No | No | No | No | EAR99 | No | |
| HCV1707R1-R48-R Surface Mount Inductor |
|
Vicor | Montaje superficial de inductores | Unknown | Unknown | Unknown | EAR99 | No |