Union Semiconductor Administración de potencia
4 Union Semiconductor Administración de potencia
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Output Type | Number of Supervisors | Number of Outputs | Output Voltage Range - (VDC) | Input Voltage Range - (V) | Minimum Input Voltage - (V) | Maximum Reset Threshold Voltage - (V) | Maximum Operating Supply Voltage - (V) | Output Voltage - (V) | Maximum Input Voltage - (V) | Minimum Operating Supply Voltage - (V) | Maximum Output Current - (A) | Maximum Power Dissipation - (mW) | Programmability | Maximum Supply Current - (mA) | Manual Reset | Maximum Dropout Voltage @ Current - (V) | Battery Backup Switching | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UM1750S-00
LDO Regulator Pos 1V to 5V 0.35A 5-Pin SOT-23 T/R
|
|
Union Semiconductor | Linear Regulators | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UM805RE
Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
|
Desde $0.1701 hasta $0.183
Por unidad
|
Union Semiconductor | Supervisory Circuits | Voltage Monitor | 1 | 2.66 | 320 | No | 2(Typ) | Yes | No | 4 | SOT-143 | SOT | No | No | No | No | EAR99 | No | ||||||||||||
UM1550S-18
LDO Regulator Pos 1.8V 0.3A 3-Pin SOT-23 T/R
|
|
Union Semiconductor | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | 1.8 to 10 | 1.8 | 1.8 | 8 | 0.3(Min) | 400 | 0.33@200mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||
UM803RS
Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
|
|
Union Semiconductor | Supervisory Circuits | Power Supply Monitor | 1 | 2.66 | 320 | No | 2(Typ) | No | No | 3 | SOT-23 | SOT | No | Unknown | Yes | Unknown | EAR99 | No |