Ultravolt / Advanced Energy Suministros de energía
4 Ultravolt / Advanced Energy Suministros de energía
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Number of Outputs | Output Type | Typical Input Voltage - (VDC) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Input/Output Type | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Line Regulation | Input Frequency - (Hz) | Maximum Operating Temperature - (°C) | Tolerance - (%) | Output Connector Type | Configurable | Input Connector Type | Ripple and Noise | Medical Application | Efficiency - (%) | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADN20-24-1PM-C
AC/DC Power Supply Single-OUT 24V 20A 480W
|
Existencias
1
$254.02
Por unidad
|
Ultravolt / Advanced Energy | Suministro de energía de AC a CC | Regulated | DIN Rail | 1 | Fixed | 24 | 20 | 480 | 85 | 264 | Yes | 90 | 0.5% | AC/DC | 375 | 5Year | 1200 | 0.5% | 47 to 67|400 | ±1 | Screw Terminal Block | No | Screw Terminal Block | 100mV(Max) | No | 90(Typ) | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
ADN40-24-1PM-C
AC/DC Power Supply Single-OUT 24V 40A 960W
|
Desde $452.66 hasta $565.53
Por unidad
|
Ultravolt / Advanced Energy | Suministro de energía de AC a CC | Regulated | DIN Rail | 1 | Fixed | 24 | 40 | 960 | 100 | 240 | Yes | 90 | 0.5% | AC/DC | 375 | 5Year | 2750 | 0.5% | 47 to 67|400 | Screw Terminal Block | No | Screw Terminal Block | 50mV(Max) | No | 90(Typ) | Unknown | Unknown | Unknown | No | |||||||||
| 1.5M12-P0.5 DC/DC Power Module |
|
Ultravolt / Advanced Energy | Convertidor de CC a CC y módulo del regulador de conmutación | 1 | 12 | 9 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
12C24-N125
DC/DC Power Module
|
|
Ultravolt / Advanced Energy | Convertidor de CC a CC y módulo del regulador de conmutación | 1 | 24 | 18 | Unknown | Unknown | Unknown | EAR99 | No |