TT Electronics / Welwyn Components Redes y matrices del resistores
281 TT Electronics / Welwyn Components Redes y matrices del resistor
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Resistors | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Circuit Designator | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L083S474LF
Res Thick Film NET 470K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
|
|
Welwyn Components | Redes y matrices del resistor | Network | 4 | 470K | 2% | Thick Film | ISOL | Conformal Coated | Pin | 2.54 | Single Line | SIP | 20.32 | 5.08 | 2.5 | Bulk | No | No | No | No | No | EAR99 | No | |||||
BCN164AB103J13
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 10K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB153J7
Res Thick Film Array 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 15K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB302J7
Res Thick Film Array 3K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 3K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB272J7
Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 2.7K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB3301F7
Res Thick Film Array 3.3K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 3.3K | 1% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB4702F7
Res Thick Film Array 47K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 47K | 1% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB560J13
Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 56 | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB510J7
Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 51 | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB822J7
Res Thick Film Array 8.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 8.2K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB563J7
Res Thick Film Array 56K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 56K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN168RB101J7
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
|
|
Welwyn Components | Redes y matrices del resistor | Array | 8 | 100 | 5% | Thick Film | BUS | Convex | 0.64 | Rectangular | 1206(8 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
BCN168SB472J7
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
|
|
Welwyn Components | Redes y matrices del resistor | Array | 8 | 4.7K | 5% | Thick Film | BUS | Convex | 0.64 | Rectangular | 1206(8 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
BCN164AB223J7
Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 22K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB102J7
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 1K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||
BCN164AB103J7
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 10K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||
BCN4D332J7
Res Thick Film Array 3.3K Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 8-Pin 2112(4 X 1206) Convex SMD Automotive AEC-Q200 T/R
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 3.3K | 5% | Thick Film | ISOL | Convex | 1.27 | Rectangular | 2112(4 X 1206) | 5.34 | 0.55 | 3.1 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
L083S473LF
Res Thick Film NET 47K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
|
|
Welwyn Components | Redes y matrices del resistor | Network | 4 | 47K | 2% | Thick Film | ISOL | Conformal Coated | Pin | 2.54 | Single Line | SIP | 20.32 | 5.08 | 2.5 | Bulk | No | No | No | No | No | EAR99 | No | |||||
L083S104LF
Res Thick Film NET 100K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
|
|
Welwyn Components | Redes y matrices del resistor | Network | 4 | 100K | 2% | Thick Film | ISOL | Conformal Coated | Pin | 2.54 | Single Line | SIP | 20.32 | 5.08 | 2.5 | Bulk | No | No | No | No | No | EAR99 | No | |||||
BCN104AB104J7
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 100K | 5% | Thick Film | ISOL | Convex | 0.5 | Rectangular | 0804(4 X 0402) | 2 | 0.45 | 1 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN104AB150J7
Res Thick Film Array 15 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 15 | 5% | Thick Film | ISOL | Convex | 0.5 | Rectangular | 0804(4 X 0402) | 2 | 0.45 | 1 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN104AB151J7
Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 150 | 5% | Thick Film | ISOL | Convex | 0.5 | Rectangular | 0804(4 X 0402) | 2 | 0.45 | 1 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN104AB332J7
Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 3.3K | 5% | Thick Film | ISOL | Convex | 0.5 | Rectangular | 0804(4 X 0402) | 2 | 0.45 | 1 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN104AB471J7
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 470 | 5% | Thick Film | ISOL | Convex | 0.5 | Rectangular | 0804(4 X 0402) | 2 | 0.45 | 1 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN104AB331J7
Res Thick Film Array 330 Ohm 5% 0.063W(1/16W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD Automotive AEC-Q200 T/R
|
|
Welwyn Components | Redes y matrices del resistor | Array | 4 | 330 | 5% | Thick Film | ISOL | Concave | 0.5 | Rectangular | 0804(4 X 0402) | 2 | 0.36 | 1 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |