TT Electronics / Welwyn Components Magnético
1 TT Electronics / Welwyn Components Magnético
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Protection Style | Inductance - (H) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM72E-06R68LFTR13
Inductor Power Molded Wirewound 0.68uH 20% 100KHz 14.4A 0.0055Ohm DCR 2525 T/R
|
|
Welwyn Components | Montaje superficial de inductores | Power | Wirewound | Molded | 0.68u | 20% | 14.4 | 16.5 | 100K | 0.0055 | 2 | 2525 | 7.23 | 6.8 | 3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No |