TT Electronics / Semelab Diodes, Transistors and Thyristors
332 TT Electronics / Semelab Diodes, Transistors and Thyristors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Category | Material | Channel Type | Configuration | Channel Mode | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Forward Current - (A) | Maximum Collector-Base Voltage - (V) | Number of Elements per Chip | Maximum Drain-Gate Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Base-Emitter Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Gate-Source Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Maximum Junction Ambient Thermal Resistance | Maximum Gate Threshold Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous Drain Current - (A) | Peak Reverse Recovery Time - (ns) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Maximum Junction Case Thermal Resistance | Typical Gate Charge @ 10V - (nC) | Typical Output Capacitance - (pF) | Typical Input Capacitance @ Vds - (pF) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Output Power - (W) | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Frequency - (MHz) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N3440
Trans GP BJT NPN 250V 1A 5000mW 3-Pin TO-39
|
Existencias
3
$20.00
Por unidad
|
Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 250 | 300 | 1 | 7 | 1.3@4mA@50mA | 1 | 175 | 5000 | 30 to 50 | 40@20mA@10V | 35 | 10(Max) | 0.5@4mA@50mA | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
ZTX653/753DCSM
NPN/PNP DUAL TRANSISTOR IN A HERMETICALLY SEALED CERAMIC SURFACE MOUNT PACKAGE
|
|
Semelab | GP BJT | 6 | CLLCC-2 | LCC | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| D1030UK Trans RF MOSFET N-CH 70V 40A 5-Pin Case DR |
|
Semelab | RF MOSFETs | Si | N | Dual Common Source | Enhancement | 2 | 70 | ±20 | 500000 | 40 | 480(Max)@28V | 13(Min) | 1 | 200 | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| D1203UK Trans RF MOSFET N-CH 40V 30A 4-Pin Case DM |
|
Semelab | RF MOSFETs | Si | N | Single Dual Source | Enhancement | 1 | 40 | ±20 | 117000 | 30 | 180(Max)@0V | 10(Min) | 1 | 30 | 200 | 4 | Case DM | No | No | No | No | No | 5A991g. | No | No | ||||||||||||||||||||||||||||||||||
| D1222UK Trans RF MOSFET 40V 30A 5-Pin Case DK |
|
Semelab | RF MOSFETs | Dual Common Source | 2 | 40 | ±20 | 7 | 290000 | 30 | 180(Max)@0V | 10(Min) | 1 | 500 | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
| D2006UK Trans RF MOSFET 65V 5-Pin Case DK |
|
Semelab | RF MOSFETs | Si | Dual Common Source | 2 | 65 | ±20 | 7 | 70000 | 36(Max)@0V | 13(Min) | 2000 | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
| D2219UKTR Trans RF MOSFET N-CH 40V 2A |
|
Semelab | RF MOSFETs | Si | N | Dual Quad Source | Enhancement | 2 | 40 | ±20 | 17500 | 2 | 12(Max)@0V | 10(Min) | 1 | 2.5 | 1000 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
| BDY28B Trans GP BJT NPN 250V 6A 50000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 250 | 500 | 1 | 10 | 1.2@0.25A@2A | 6 | 50000 | 30 to 50 | 30@2A@4V | 3.5 | 65 | 0.6@0.25A@2A | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
2N3501CSM4-JQR-B
Trans GP BJT NPN 150V 0.3A 500mW 4-Pin CLLCC-3
|
|
Semelab | GP BJT | NPN | Bipolar Small Signal | Si | Single | 150 | 150 | 1 | 6 | 0.8@1mA@10mA|0.9@5mA@50mA|1.2@15mA@150mA | 0.3 | 350 | 500 | 2 to 30|30 to 50|50 to 120 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|20@300mA@10V | 8(Max) | 0.2@1mA@10mA|0.25@5mA@50mA|0.4@15mA@150mA | 4 | CLLCC-3 | LCC | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
2N5153
Trans GP BJT PNP 80V 5A 3-Pin TO-39
|
|
Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 80 | 100 | 1 | 5.5 | 1.45@250mA@2.5A|2.2@500mA@5A | 5 | 1000 | 30 to 50|50 to 120 | 50@50mA@5V|70@2.5A@5V|35@2.5A@5V | 0.75@250mA@2.5A|1.5@500mA@5A | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| 2N5153-220M Trans GP BJT NPN 80V 5A 4400mW 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 80 | 100 | 1 | 5.5 | 1.45@250mA@2.5A|2.2@500mA@5A | 5 | 40 | 4400 | 30 to 50|50 to 120 | 40@5A@5V|70@2.5A@5V|50@50mA@5V | 7 | 250(Max) | 0.75@250mA@2.5A|1.5@500mA@5A | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
| 2N6250 Trans GP BJT NPN 275V 10A 100000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 275 | 1 | 10 | 100000 | 2 to 30 | 8@10A@3V | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
2N2222ACSM-QR-B
Trans GP BJT NPN 50V 0.8A 3-Pin CLLCC-1
|
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 50 | 75 | 1 | 6 | 2@50mA@500mA|1.2@15mA@150mA | 0.8 | 500 | 30 to 50|50 to 120 | 50@0.1mA@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V | 0.3@15mA@150mA|1@50mA@500mA | 250 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
| IRFY9140-QR-B Trans MOSFET P-CH 100V 13A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | P | Single | Enhancement | 1 | 100 | ±20 | 60000 | 13 | 240@10V | 60(Max)@10V | 1400@25V | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| D1020UK.08 Trans RF MOSFET N-CH 70V 25A 5-Pin Case DR |
|
Semelab | RF MOSFETs | Si | N | Dual Common Source | Enhancement | 2 | 70 | ±20 | 389000 | 25 | 300(Max)@28V | 10(Min) | 1 | 150 | 500 | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| 2N3637CSM-JQR-B PNP SMT Silicon Transistor |
|
Semelab | GP BJT | Unknown | Unknown | Unknown | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| BCY70-O-B Bipolar Small Signal GP BJT |
|
Semelab | GP BJT | Unknown | Unknown | Unknown | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| BSS52 Bipolar Power Transistor |
|
Semelab | GP BJT | Unknown | Unknown | Unknown | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| SB16-45M-B Dual Schottky Barrier Diode |
|
Semelab | Rectifiers | Schottky Diode | Dual Common Cathode | 45 | 16 | 245 | 0.8 | 500 | Unknown | Unknown | Unknown | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
SML05SC06D3A
Diode Schottky 600V 5A 2-Pin DLCC
|
|
Semelab | Rectifiers | Schottky Diode | Single | 600 | 5 | 60 | 1.8 | 200 | 2960 | 2 | DLCC | LCC | No | No | No | No | No | 3A001.h | No | No | |||||||||||||||||||||||||||||||||||||||
2N6661-JQR-B
Trans MOSFET N-CH 90V 0.9A 3-Pin TO-39
|
|
Semelab | MOSFETs | Power MOSFET | N | Single | Enhancement | 1 | 90 | ±20 | 725 | 0.9 | 4000@10V | 50(Max)@25V | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
2N4209C1A
Trans GP BJT PNP 15V 0.05A 360mW 3-Pin CLLCC
|
|
Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 15 | 15 | 1 | 4.5 | 0.8@0.1mA@1mA|0.95@1mA@10mA|1.5@5mA@50mA | 0.05 | 250 | 360 | 30 to 50|50 to 120 | 35@1mA@0.5V|50@10mA@0.3V|55@10mA@1V|40@50mA@1V | 3(Max) | 0.15@0.1mA@1mA|0.18@1mA@10mA|0.6@5mA@50mA | 3 | CLLCC | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
| D1020UK Trans RF MOSFET N-CH 70V 25A 5-Pin Case DR |
|
Semelab | RF MOSFETs | Si | N | Dual Common Source | Enhancement | 2 | 70 | ±20 | 389000 | 25 | 300(Max)@28V | 10(Min) | 1 | 150 | 500 | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| D2003UK Trans RF MOSFET N-CH 65V 1A 5-Pin Case DQ |
|
Semelab | RF MOSFETs | Si | N | Dual Common Source | Enhancement | 2 | 65 | ±20 | 35000 | 1 | 12(Max)@28V | 13(Min) | 50 | 5 | 1000 | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
BUV20
Trans GP BJT NPN 125V 50A 250000mW 3-Pin(2+Tab) TO-3
|
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 125 | 160 | 1 | 7 | 2@5A@50A | 50 | 250000 | 2 to 30 | 20@25A@2V|10@50A@4V | 1.2@5A@50A | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No |