TT Electronics / Semelab Transistores FET
156 TT Electronics / Semelab Transistores FET
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Gate Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| D1013UK Trans RF MOSFET N-CH 70V 5A 3-Pin Case DP |
|
Semelab | RF MOSFETs | Si | Single | Enhancement | N | 1 | 70 | ±20 | 5 | 1000(Typ)@20V | 50000 | 60(Max)@28V | 20 | 13(Min) | 1 | 1000 | 3 | Case DP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
| IRFY430-QR-EB Trans MOSFET N-CH 500V 4.5A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±20 | 4 | 4.5 | 1840@10V | 29.5(Max)@10V | 29.5(Max) | 75000 | 610@25V | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D2225UK Trans RF MOSFET 40V 4A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Dual | 2 | 40 | ±20 | 7 | 4 | 17500 | 12(Max)@0V | 10(Min) | 1 | 1000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D5001UK Trans RF MOSFET N-CH 125V 3A 4-Pin Case DA |
|
Semelab | RF MOSFETs | Si | Single Dual Drain | Enhancement | N | 1 | 125 | ±20 | 3 | 50000 | 60(Max)@50V | 20 | 16(Min) | 1 | 175 | 4 | Case DA | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D2220UKTR Trans RF MOSFET 40V 4A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Dual Quad Source | 2 | 40 | ±20 | 4 | 17500 | 24(Max)@0V | 5 | 10(Min) | 1 | 2000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D1053UK Trans RF MOSFET N-CH 70V 5A 9-Pin Case DB |
|
Semelab | RF MOSFETs | Si | Quad Common Source | N | 4 | 70 | ±20 | 5 | 175000 | 60(Max)@0V | 7.5(Min) | 400 | 1000 | 9 | Case DB | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D2218UK Trans RF MOSFET 40V 16A 3-Pin Case DP |
|
Semelab | RF MOSFETs | Si | Single | 1 | 40 | ±20 | 7 | 16 | 70000 | 96(Max)@0V | 10(Min) | 0 | 1000 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| D1094UK Trans RF MOSFET N-CH 65V 6A 6-Pin SOT-171 |
|
Semelab | RF MOSFETs | Si | Single Quad Source | Enhancement | N | 1 | 65 | ±20 | 6 | 50000 | 72(Max)@0V | 20 | 11(Min) | 1 | 1000 | 6 | SOT-171 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||
| D5011UK Trans RF MOSFET N-CH 125V 3A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Single Dual Drain Dual Gate Quad Source | Enhancement | N | 1 | 125 | ±20 | 3 | 30000 | 60(Max)@50V | 13(Min) | 1 | 1000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||
| 2N6788 Trans MOSFET N-CH 100V 6A 3-Pin TO-39 |
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 4 | 6 | 345@10V | 17(Max)@10V | 17(Max) | 20000 | 350@25V | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||
| D1011UKTR Trans RF MOSFET N-CH 70V 5A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Dual Quad Source | Enhancement | N | 2 | 70 | ±20 | 7 | 5 | 30000 | 60(Max)@28V | 10 | 13(Min) | 1 | 1000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
| D1017UK Trans RF MOSFET N-CH 70V 30A 4-Pin Case DM |
|
Semelab | RF MOSFETs | Si | Single Dual Source | Enhancement | N | 1 | 70 | ±20 | 30 | 220000 | 360(Max)@0V | 150 | 16(Min) | 1 | 175 | 4 | Case DM | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D2221UK Trans RF MOSFET 40V 6A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Dual Quad Source | 2 | 40 | ±20 | 6 | 17500 | 36(Max)@0V | 7.5 | 10(Min) | 1 | 2000 | 8 | SO | SO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
| D2006UK Trans RF MOSFET 65V 5-Pin Case DK |
|
Semelab | RF MOSFETs | Si | Dual Common Source | 2 | 65 | ±20 | 7 | 70000 | 36(Max)@0V | 13(Min) | 2000 | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
| IRFY130 Trans MOSFET N-CH 100V 11A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 4 | 11 | 220@10V | 28.5(Max)@10V | 28.5(Max) | 45000 | 650@25V | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D5017UK Trans RF MOSFET N-CH 125V 18A 4-Pin Case DM |
|
Semelab | RF MOSFETs | Si | Single Dual Source | Enhancement | N | 1 | 125 | ±20 | 18 | 220000 | 360(Max)@50V | 150 | 10(Min) | 1 | 175 | 4 | Case DM | No | No | No | No | No | EAR99 | No | No | |||||||||||
| IRFE130 Trans MOSFET N-CH 100V 7.4A 16-Pin LCC-4 |
|
Semelab | MOSFETs | Power MOSFET | Single Hex Drain Dual Gate Octal Source | Enhancement | N | 1 | 100 | ±20 | 4 | 7.4 | 207@10V | 28.5(Max)@10V | 28.5(Max) | 22000 | 650@25V | 16 | LCC-4 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||
| D1018UK Trans RF MOSFET N-CH 70V 15A 8-Pin Case DD |
|
Semelab | RF MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 15 | 250000 | 180(Max)@28V | 10(Min) | 1 | 500 | 8 | Case DD | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D1003UK Trans RF MOSFET N-CH 70V 15A 4-Pin Case DM |
|
Semelab | RF MOSFETs | Si | Single Dual Source | Enhancement | N | 1 | 70 | ±20 | 15 | 117000 | 180(Max)@0V | 60 | 16(Min) | 1 | 175 | 4 | Case DM | No | No | No | No | No | EAR99 | No | No | |||||||||||
| IRF9530-220M Trans MOSFET P-CH 100V 9.3A 3-Pin(3+Tab) TO-257AB |
|
Semelab | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±20 | 4 | 9.3 | 360@10V | 30(Max)@10V | 30(Max) | 45000 | 800@25V | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D2207UK RF MOSFET, RF VDMOS Power |
|
Semelab | RF MOSFETs | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
| VN10K-QR-B Trans MOSFET N-CH 60V 0.17A 3-Pin TO-18 |
|
Semelab | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | 15 | 0.17 | 5000@10V | 312.5 | 60(Max)@25V | 3 | TO-18 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
| D2014UK Trans RF MOSFET N-CH 65V 1A 6-Pin SOT-171 |
|
Semelab | RF MOSFETs | Si | Single Quad Source | N | 1 | 65 | ±20 | 1 | 17500 | 12(Max)@28V | 13(Min) | 0 | 1000 | 6 | SOT-171 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| D1027UK Trans RF MOSFET N-CH 70V 30A 5-Pin Case DR |
|
Semelab | RF MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 30 | 438000 | 360(Max)@28V | 150 | 13(Min) | 1 | 200 | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | |||||||||||
| D2020UKTR Trans RF MOSFET 65V 2A 8-Pin SO |
|
Semelab | RF MOSFETs | Si | Dual Quad Source | 2 | 65 | ±20 | 5 | 2 | 30000 | 24(Max)@0V | 5 | 13(Min) | 1 | 1000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No |