TT Electronics / Optek Technology Resistores
2 TT Electronics / Optek Technology Resistor
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Resistance Value - (Ohm) | Tolerance | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Fail Safe Fusible Resistor | Anti-Surge | Termination Style | Package Shape | Package/Case | Product Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HSF-1-100-5R90-K-LF
Res Metal Glaze 2512 5.9 Ohm 10% 1W ±100ppm/°C Melf Pad SMD
|
|
Optek Technology | Ensamble fijo de resistor en una sola superficie | 5.9 | 10% | No | 6.38 | Metal Glaze | ±100 | No | No | Pad | Cylindrical | 2512 | 2.01 | Unknown | No | No | No | EAR99 | No | |||||
ASC0402-88K7FT10
Res Thick Film 0402 88.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Optek Technology | Ensamble fijo de resistor en una sola superficie | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |