TT Electronics / IRC Magnético
1 TT Electronics / IRC Magnético
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Protection Style | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM66-302R7LFTR7
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz 1.6A 0.0433Ohm DCR T/R
|
Desde $0.4148 hasta $0.4495
Por unidad
|
IRC | Montaje superficial de inductores | Power | Wirewound | Shielded | 2.7u | 20% | 1.6 | 1.6 | 100K | 0.0433 | 5.2 | 5.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No |