TT Electronics / BI Technologies Magnetics
1,101 TT Electronics / BI Technologies Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HA78-30560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 1KHz 0.84A 0.47Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 56u | 20% | 0.84 | 0.68 | 1K | 0.47 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA79M-20221LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM76-301R5JLFTR13
Inductor Power Drum Core 1.5uH 20% 100KHz 7.9A 0.01Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 1.5u | 20% | 7.9 | 7.9 | 100K | 0.01 | 2 | 13.46 | 9.4 | 5.9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM76-10150JLFTR7
Inductor Power Drum Core 15uH 20% 100KHz 0.8A 0.3Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 15u | 20% | 0.8 | 0.8 | 100K | 0.3 | 2 | 7.3 | 4.78 | 3.23 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM79M-103R9LFTR
Inductor Power Wirewound 3.9uH 20% 100KHz 2.5A 0.07Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 3.9u | 20% | 2.5 | 2 | 100K | 0.07 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| HA72L-10401R0LFTR Power Inductors Automotive AEC-Q200 |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 20% | 2 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HA78-40680LFTR13
Inductor Power Shielded Wirewound 68uH 20% 1KHz 0.87A 0.38Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 68u | 20% | 0.87 | 0.69 | 1K | 0.38 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA66-640100LFTR13
Inductor Power Shielded Wirewound 10uH 20% 2A 0.038Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 10u | 20% | 2 | 2 | 0.038 | 2 | 7.2 | 7.2 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
HM78-30330LFTR13
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 0.91A 0.24Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 33u | 20% | 0.91 | 0.91 | 1K | 0.24 | 2 | 7.5 | 7.5 | 3.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-50470LFTR13
Inductor Power Shielded Wirewound 47uH 20% 1KHz 2.21A 0.075Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 47u | 20% | 2.21 | 1.8 | 1K | 0.075 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM71-40101LFTR
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.2A 0.22Ohm DCR T/R
|
Desde $0.7895 hasta $0.8542
Por unidad
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Unshielded | 100u | 20% | 1.2 | 2.5 | 100K | 0.22 | 2 | 12.95 | 9.4 | 11.43 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA66-640390LFTR13
Inductor Power Shielded Wirewound 39uH 20% 1A 0.138Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 39u | 20% | 1 | 1 | 0.138 | 2 | 7.2 | 7.2 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HM79M-10270LFTR
Inductor Power Wirewound 27uH 20% 100KHz 0.71A 0.5Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 27u | 20% | 0.71 | 0.75 | 100K | 0.5 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM72A-124R7LFTR
Inductor Power Molded Wirewound 4.7uH 100KHz 10.7A 0.015Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Molded | 4.7u | 10.7 | 27(Typ) | 100K | 0.015 | 2 | 13.5 | 13 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HA79M-606R8LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM76-403R3JLFTR13
Inductor Power Drum Core 3.3uH 20% 100KHz 9.8A 0.01Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 3.3u | 20% | 9.8 | 9.8 | 100K | 0.01 | 4 | 16.1 | 15.8 | 7.41 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA79M-106R8LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HA66-530470LFTR13
Inductor Power Shielded Wirewound 47uH 20% 0.62A 0.26Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 47u | 20% | 0.62 | 0.6 | 0.26 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HA78-50821LFTR13
Inductor Power Shielded Wirewound 820uH 20% 1KHz 0.51A 1.34Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 820u | 20% | 0.51 | 0.43 | 1K | 1.34 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-50820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 1KHz 1.65A 0.14Ohm DCR Automotive AEC-Q200 T/R
|
Desde $0.5993 hasta $0.675
Por unidad
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 82u | 20% | 1.65 | 1.4 | 1K | 0.14 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-50182LFTR13
Inductor Power Shielded Wirewound 1800uH 20% 1KHz 0.7A 3.2Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 1800u | 20% | 0.7 | 0.3 | 1K | 3.2 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-60330LFTR13
Inductor Power Shielded Wirewound 33uH 20% 1KHz 3.2A 0.065Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 33u | 20% | 3.2 | 3 | 1K | 0.065 | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA79M-10101LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM66-50120LFTR13
Inductor Power Shielded Wirewound 12uH 20% 10KHz 1.2A 0.076Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 12u | 20% | 1.2 | 1.2 | 10K | 0.076 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-20121LFTR13
Inductor Power Shielded Wirewound 120uH 20% 1KHz Ferrite 0.47A 0.44Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 120u | 20% | 0.47 | 0.47 | 1K | 0.44 | 2 | 7.4 | 7.4 | 5.2 | No | No | No | EAR99 | No |