TT Electronics / BI Technologies Magnetics
1,101 TT Electronics / BI Technologies Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM78-40391LFTR13
Inductor Power Shielded Wirewound 390uH 20% 1KHz Ferrite 0.29A 2.85Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 390u | 20% | 0.29 | 0.29 | 1K | 2.85 | 2 | 7.5 | 7.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA66-640820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 0.7A 0.324Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 82u | 20% | 0.7 | 0.7 | 0.324 | 2 | 7.2 | 7.2 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HM76-106R8JLFTR7
Inductor Power Drum Core 6.8uH 20% 100KHz 1.3A 0.17Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 6.8u | 20% | 1.3 | 1.3 | 100K | 0.17 | 2 | 7.3 | 4.78 | 3.23 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-40470LFTR13
Inductor Power Shielded Wirewound 47uH 20% 1KHz 1.03A 0.26Ohm DCR Automotive AEC-Q200 T/R
|
Desde $0.6099 hasta $0.675
Por unidad
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 47u | 20% | 1.03 | 0.88 | 1K | 0.26 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
| HA72L-1040R19LFTR Power Inductors Automotive AEC-Q200 |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 20% | 2 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HM76-20471JLFTR13
Inductor Power Drum Core 470uH 20% 100KHz 0.2A 2.5Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 470u | 20% | 0.2 | 0.2 | 100K | 2.5 | 2 | 12.9 | 9.4 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-60180LFTR13
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 3.9A 0.039Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 18u | 20% | 3.9 | 3.9 | 1K | 0.039 | 2 | 12.5 | 12.5 | 8 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78-40120LFTR13
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 1.71A 0.058Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 12u | 20% | 1.71 | 1.71 | 1K | 0.058 | 2 | 7.5 | 7.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM76-10151JLFTR7
Inductor Power Drum Core 150uH 20% 100KHz 0.22A 3.08Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 150u | 20% | 0.22 | 0.22 | 100K | 3.08 | 2 | 7.3 | 4.78 | 3.23 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM506R8KLF
Inductor Power Wirewound 6.8uH 10% 1KHz 3.1A 26mOhm DCR AXL Box
|
|
BI Technologies | Inductor de plomo | Power | Wirewound | 6.8u | 10% | 3.1 | 1K | 0.026 | Axial | 2 | 16 | 7.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-50121LFTR13
Inductor Power Shielded Wirewound 120uH 20% 1KHz 1.3A 0.17Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 120u | 20% | 1.3 | 1.1 | 1K | 0.17 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM66-302R2LFTR13
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 2.04A 0.031Ohm DCR T/R
|
Desde $0.4241 hasta $0.4596
Por unidad
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 2.2u | 20% | 2.04 | 2.04 | 100K | 0.031 | 2 | 5.2 | 5.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM76-40102JLFTR13
Inductor Power Drum Core 1000uH 20% 100KHz 0.65A 1.45Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 1000u | 20% | 0.65 | 0.65 | 100K | 1.45 | 4 | 16.1 | 15.8 | 7.41 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA79M-60100LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM76-20470JLFTR13
Inductor Power Drum Core 47uH 20% 100KHz 0.8A 0.31Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 47u | 20% | 0.8 | 0.8 | 100K | 0.31 | 2 | 12.9 | 9.4 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM66-60150LFTR13
Inductor Power Shielded Wirewound 15uH 20% 10KHz 1.4A 0.084Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 15u | 20% | 1.4 | 1.4 | 10K | 0.084 | 2 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM79M-20100LFTR
Inductor Power Wirewound 10uH 20% 100KHz 1.44A 0.065Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 10u | 20% | 1.44 | 1.8 | 100K | 0.065 | 2 | 6.1 | 5.8 | 4.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| HM72L-06242R2LFTR SMT Power Inductors |
|
BI Technologies | Montaje superficial de inductores | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM79M-201R0LFTR
Inductor Power Wirewound 1uH 20% 100KHz 7.5A 0.01Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 1u | 20% | 7.5 | 6 | 100K | 0.01 | 2 | 6.1 | 5.8 | 4.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM72B-06100LFTR13
Inductor Power Molded Wirewound 10uH 20% 100KHz 3.2A 0.105Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Molded | 10u | 20% | 3.2 | 4 | 100K | 0.105 | 2 | 7.3 | 6.8 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||
HM72B-063R3LFTR13
Inductor Power Molded Wirewound 3.3uH 20% 100KHz 6.6A 0.028Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Molded | 3.3u | 20% | 6.6 | 8 | 100K | 0.028 | 2 | 7.3 | 6.8 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||
HM77-13003LFTR
Inductor Power Wirewound 672uH/383uH 20% Powdered Iron 0.72A 0.75Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Powdered Iron | 672u(OCL)/383u | 20% | 0.72 | 0.75 | 2 | 14.5 | 14.5 | 8.89 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM66-50270LFTR13
Inductor Power Shielded Wirewound 27uH 20% 10KHz 0.85A 0.175Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 27u | 20% | 0.85 | 0.85 | 10K | 0.175 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM50122KLF
Inductor Power Wirewound 1.2mH 10% 1KHz 300mA 2.65Ohm DCR AXL Box
|
|
BI Technologies | Inductor de plomo | Power | Wirewound | 1200u | 10% | 0.3 | 1K | 2.65 | Axial | 2 | 16 | 7.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM66-50150LFTR13
Inductor Power Shielded Wirewound 15uH 20% 10KHz 1.1A 0.103Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 15u | 20% | 1.1 | 1.1 | 10K | 0.103 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No |