TT Electronics / BI Technologies Magnetics
1,101 TT Electronics / BI Technologies Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM71-50330LFTR
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 3A 0.066Ohm DCR T/R
|
Desde $0.9655 hasta $1.0452
Por unidad
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Unshielded | 0.066 | 33u | 20% | 5.5 | 100K | 3 | 2 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78D-755150MLFTR
Inductor Power Shielded Wirewound 15uH/64.36uH 20%/20% 100KHz 2.11A/1.05A 0.112Ohm/0.462Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.112|0.462 | 15u|64.36u | 20% | 2.48|1.24 | 100K | 2.11|1.05 | 4 | 7.7 | 7.7 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-50102LFTR13
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 0.43A 1.53Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 1.53 | 1000u | 20% | 0.4 | 1K | 0.43 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-503R1LFTR13
Inductor Power Shielded Wirewound 3.1uH 25% 1KHz 7.5A 0.017Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.017 | 3.1u | 25% | 6 | 1K | 7.5 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM79M-104R7LFTR
Inductor Power Wirewound 4.7uH 20% 100KHz 2.46A 0.094Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 0.094 | 4.7u | 20% | 1.82 | 100K | 2.46 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM66-50820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 10KHz 0.46A 0.463Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.463 | 82u | 20% | 0.46 | 10K | 0.46 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-20101LFTR13
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.52A 0.432Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 0.432 | 100u | 20% | 0.52 | 1K | 0.52 | 2 | 7.4 | 7.4 | 5.2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM79M-10331LFTR
Inductor Power Wirewound 330uH 20% 100KHz 0.15A 5Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 5 | 330u | 20% | 0.18 | 100K | 0.15 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-456R8LFTR13
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 4.3A 0.023Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.023 | 6.8u | 20% | 4.9 | 1K | 4.3 | 2 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-453R9LFTR13
Inductor Power Shielded Wirewound 3.9uH 20% 1KHz 5.9A 0.015Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.015 | 3.9u | 20% | 6.5 | 1K | 5.9 | 2 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM50183KLF
Inductor Power Wirewound 18mH 10% 1KHz 70mA 48.3Ohm DCR AXL Box
|
|
BI Technologies | Inductor de plomo | Power | Wirewound | 48.3 | 18000u | 10% | 1K | 0.07 | Axial | 2 | 7.5 | 16 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM65-H1R8LFTR13
Inductor Power Wirewound 1.8uH 20% 100KHz Ferrite 15.3A 0.0034Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Ferrite | 0.0034 | 1.8u | 20% | 15.3 | 100K | 15.3 | 3 | 13.5 | 12.5 | 5.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM78-40331LFTR13
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.32A 1.86Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 1.86 | 330u | 20% | 0.32 | 1K | 0.32 | 2 | 7.5 | 7.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-60180LFTR13
Inductor Power Shielded Wirewound 18uH 20% 1KHz 4.2A 0.039Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.039 | 18u | 20% | 3.9 | 1K | 4.2 | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM79M-60270LFTR
Inductor Power Wirewound 27uH 20% 100KHz 2.4A 0.11Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 0.11 | 27u | 20% | 2.2 | 100K | 2.4 | 2 | 10.3 | 9.3 | 6 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-40820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 1KHz 0.84A 0.43Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.43 | 82u | 20% | 0.61 | 1K | 0.84 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM78-60221LFTR13
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.2A 0.37Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 0.37 | 220u | 20% | 1.2 | 1K | 1.2 | 2 | 12.5 | 12.5 | 8 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-10680LFTR13
Inductor Power Shielded Wirewound 68uH 20% 1KHz 1.3A 0.52Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.52 | 68u | 20% | 0.42 | 1K | 1.3 | 2 | 7.4 | 7.4 | 3.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM78-45271LFTR13
Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.6A 0.876Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 0.876 | 270u | 20% | 0.6 | 1K | 0.6 | 2 | 12.5 | 12.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-501R5LFTR13
Inductor Power Shielded Wirewound 1.5uH 25% 1KHz 9.5A 0.012Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.012 | 1.5u | 25% | 13 | 1K | 9.5 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM66-505R3LFTR13
Inductor Power Shielded Wirewound 5.3uH 20% 10KHz 1.9A 0.038Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.038 | 5.3u | 20% | 1.9 | 10K | 1.9 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM66-708R7LFTR13
Inductor Power Shielded Wirewound 8.7uH 20% 10KHz 2.2A 0.034Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.034 | 8.7u | 20% | 2.2 | 10K | 2.2 | 2 | 7.2 | 7.2 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-40390LFTR13
Inductor Power Shielded Wirewound 39uH 20% 1KHz 1.11A 0.23Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.23 | 39u | 20% | 0.91 | 1K | 1.11 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-50270LFTR13
Inductor Power Shielded Wirewound 27uH 20% 1KHz 2.97A 0.051Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.051 | 27u | 20% | 2.3 | 1K | 2.97 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM78-40561LFTR13
Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.23A 3.62Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 3.62 | 560u | 20% | 0.23 | 1K | 0.23 | 2 | 7.5 | 7.5 | 4.5 | No | No | No | EAR99 | No |