TT Electronics / BI Technologies Magnetics
1,101 TT Electronics / BI Technologies Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM79M-60151LFTR
Inductor Power Wirewound 150uH 20% 100KHz 1.6A 0.43Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 150u | 20% | 1.6 | 1.3 | 100K | 0.43 | 2 | 10.3 | 9.3 | 6 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-40821LFTR13
Inductor Power Shielded Wirewound 820uH 20% 1KHz 0.21A 5.2Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 820u | 20% | 0.21 | 0.2 | 1K | 5.2 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM50123KLF
Inductor Power Wirewound 12mH 10% 1KHz 90mA 29.9Ohm DCR AXL Box
|
|
BI Technologies | Inductor de plomo | Power | Wirewound | 12000u | 10% | 0.09 | 1K | 29.9 | Axial | 2 | 16 | 7.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM71-40471LFTR
Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.3A 0.95Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Unshielded | 470u | 20% | 0.3 | 1 | 100K | 0.95 | 2 | 12.95 | 9.4 | 11.43 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-45470LFTR13
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 1.9A 0.15Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 1.9 | 1.9 | 1K | 0.15 | 2 | 12.5 | 12.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM53-30580HLF
Inductor Power Toroid 78uH/58.5uH 20% 100KHz 4A 40.9mOhm DCR RDL Carton
|
|
BI Technologies | Inductor de plomo | Power | Toroid | 78u(OCL)/58.5u | 20% | 4 | 100K | 0.0409 | Radial | 2 | 30 | 13 | Carton | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-30180LFTR13
Inductor Power Shielded Wirewound 18uH 20% 1KHz 1.41A 0.14Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 18u | 20% | 1.41 | 1.2 | 1K | 0.14 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
| HM72L-0630R68LFTR Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz Composite 15.5A 0.0055Ohm DCR T/R |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Molded/Shielded | Composite | 0.68u | 20% | 15.5 | 25 | 100K | 0.0055 | 57M | SMD | 2 | 7.4 | 6.9 | 3 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
HM71-40681LFTR
Inductor Power Unshielded Wirewound 680uH 20% 100KHz 0.2A 1.2Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Unshielded | 680u | 20% | 0.2 | 1 | 100K | 1.2 | 2 | 12.95 | 9.4 | 11.43 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA66-530220LFTR13
Inductor Power Shielded Wirewound 22uH 20% 0.9A 0.122Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 22u | 20% | 0.9 | 0.9 | 0.122 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HM50120KLF
Inductor Power Wirewound 12uH 10% 1KHz 2.6A 37mOhm DCR AXL Box
|
|
BI Technologies | Inductor de plomo | Power | Wirewound | 12u | 10% | 2.6 | 1K | 0.037 | Axial | 2 | 16 | 7.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| HM65-M0R5LFTR13 Inductor Power Wirewound 0.5uH 20% 100KHz Ferrite 29A 0.003Ohm DCR T/R |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Ferrite | 0.5u | 20% | 29 | 29 | 100K | 0.003 | 3 | 10.4 | 10.4 | 5.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM71-30151LFTR
Inductor Power Unshielded Wirewound 150uH 20% 100KHz 1A 0.4Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Unshielded | 150u | 20% | 1 | 1 | 100K | 0.4 | 2 | 12.95 | 9.4 | 5.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-30151LFTR13
Inductor Power Shielded Wirewound 150uH 20% 1KHz 0.56A 1.27Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 150u | 20% | 0.56 | 0.43 | 1K | 1.27 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM7150150LFTR
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 4A 0.036Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Unshielded | 15u | 20% | 4 | 8 | 100K | 0.036 | 2 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA66-530180LFTR13
Inductor Power Shielded Wirewound 18uH 20% 1A 0.11Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 18u | 20% | 1 | 1 | 0.11 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HM78-30471LFTR13
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.24A 4.18Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 470u | 20% | 0.24 | 0.24 | 1K | 4.18 | 2 | 7.5 | 7.5 | 3.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78D-1284R7MLFTR
Inductor Power Shielded Wirewound 4.7uH/18.8uH 20%/25% 100KHz 7.4A/3.6A 0.019Ohm/0.076Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 4.7u|18.8u | 20%|25% | 7.4|3.6 | 14.9|7.7 | 100K | 0.019|0.076 | 4 | 12.5 | 12.5 | 8.05 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM66-50330LFTR13
Inductor Power Shielded Wirewound 33uH 20% 10KHz 0.75A 0.189Ohm DCR T/R
|
Desde $0.4228 hasta $0.4582
Por unidad
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 33u | 20% | 0.75 | 0.75 | 10K | 0.189 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-50271LFTR13
Inductor Power Shielded Wirewound 270uH 20% 1KHz 0.89A 0.46Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 270u | 20% | 0.89 | 0.75 | 1K | 0.46 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM66-30560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 100KHz 0.41A 0.625Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 56u | 20% | 0.41 | 0.41 | 100K | 0.625 | 2 | 5.2 | 5.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM76-406R8JLFTR13
Inductor Power Drum Core 6.8uH 20% 100KHz 7.7A 0.02Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 6.8u | 20% | 7.7 | 7.7 | 100K | 0.02 | 4 | 16.1 | 15.8 | 7.41 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM79M-102R2LFTR
Inductor Power Wirewound 2.2uH 20% 100KHz 3.38A 0.042Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 2.2u | 20% | 3.38 | 2.5 | 100K | 0.042 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM66-70820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 10KHz 0.7A 0.324Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 82u | 20% | 0.7 | 0.7 | 10K | 0.324 | 2 | 7.2 | 7.2 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM66-60220LFTR13
Inductor Power Shielded Wirewound 22uH 20% 10KHz 1.2A 0.128Ohm DCR T/R
|
Desde $0.4423 hasta $0.4842
Por unidad
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 22u | 20% | 1.2 | 1.2 | 10K | 0.128 | 2 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No |